5-531355-3 | TE Connectivity
Connector, straight, 5-531355-3
Order No.: 71P9904
EAN: 4099891736163
MPN:
5-531355-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Connector contact, 5-531355-3, TE Connectivity
Connector contact, Socket, Wire-to-Board, 10 - 12 AWG Wire size, 6530 - 10383 CMA Wire size, 3.31 - 5.26 mm² Wire size, Gold, Wire & Cable, 5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |