5-2316109-0 | TE Connectivity
Socket housing, 50 pole, pitch 2 mm, straight, black, 5-2316109-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 12 Days: 2,650 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 5-2316109-0, TE Connectivity
The 5-2316109-0 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.
Applications
- Servo Drives
- Industrial Controls
- Material Handling
- Instrumentation and Test Equipment
- Building Automation
- PLC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |