5-2232546-1 | TE Connectivity

Socket header, 5 pole, pitch 2.5 mm, straight, red, 5-2232546-1

Order No.: 71P9732
EAN: 4099891735807
MPN:
5-2232546-1
5-2232546-1 TE Connectivity PCB Connection Systems Image 1
5-2232546-1 TE Connectivity PCB Connection Systems Image 2
5-2232546-1 TE Connectivity PCB Connection Systems Image 3
5-2232546-1 TE Connectivity PCB Connection Systems Image 4
5-2232546-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
25 pcs.
0.2773 €
50 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 5-2232546-1, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 5 Position, 2.5 mm Centerline, Printed circuit board.

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes