5-2232266-6 | TE Connectivity
Plug housing, 12 pole, pitch 6 mm, straight, gray, 5-2232266-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Plug housing, 5-2232266-6, TE
12-Positions, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 6 mm Centerline, 2 Row, 600 VAC, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |