5-2232264-5 | TE Connectivity

Socket housing, 10 pole, pitch 6 mm, straight, gray, 5-2232264-5

Order No.: 35P3824
EAN: 4099889931730
MPN:
5-2232264-5
5-2232264-5 TE Connectivity PCB Connection Systems Image 1
5-2232264-5 TE Connectivity PCB Connection Systems Image 2
5-2232264-5 TE Connectivity PCB Connection Systems Image 3
5-2232264-5 TE Connectivity PCB Connection Systems Image 4
5-2232264-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5-2232264-5, TE Connectivity

Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Tab
  • Housing Material: Nylon GF
  • Housing Color: gray
  • Number of positions: 10
  • Operating Temperature Range: -55 – 140 °C [-67 – 284 °F]
  • Centerline (Pitch): 6 mm
  • Row-to-Row Spacing: 8.1 mm [0.319 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type tab
Pin number 10 pole
Grid 6 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes