5-2232263-7 | TE Connectivity
Connector, 5 pole, pitch 6 mm, straight, gray, 5-2232263-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 2,621 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Power triple lock connector, 5-2232263-7, TE Connectivity
The 5-2232263-7 offers high performance with a functional design. This product is ergonomically designed to minimize repetitive fatigue while providing many added customer benefits for performance assurance. Optional connector position assurance (CPA) ensures that, once engaged, this connector cannot be mistakenly disengaged.
Applications
- Automotive
- Industrial machinery
- Commercial building
- Household appliances
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 5 pole | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |