5-2232263-3 | TE Connectivity
Socket housing, 3 pole, pitch 6 mm, straight, gray, 5-2232263-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 20 Weeks
PCB Connection System, 5-2232263-3, TE Connectivity
Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Tab
- Housing Material: Nylon GF
- Housing Color: gray
- Number of positions: 3
- Operating Temperature Range: -55 – 140 °C [-67 – 284 °F]
- Centerline (Pitch): 6 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 3 pole | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |