5-2180761-1 | TE Connectivity

Socket header, 89 pole, pitch 9.14 mm, straight, black, 5-2180761-1

Order No.: 59F874
MPN:
5-2180761-1
5-2180761-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6560 € *
Available in 12 Days: 170 pcs. - if ordered today
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6560 €
2 pcs.
24.9305 €
5 pcs.
23.4192 €
10 pcs.
21.7770 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 5-2180761-1, TE Connectivity

PCB Mount Receptacle, Vertical, Board-to-Board, 6 / 83 Position, 3.04 mm / 6.09 mm / 9.14 mm Centerline, Gold (Au).

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 89 pole
Grid 9.14 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 6 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes