5-2149521-1 | TE Connectivity
Socket header, 6 pole, pitch 9.14 mm, straight, black, 5-2149521-1
Order No.: 59F875
MPN:
5-2149521-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7932 € *
Available in 12 Days: 591 pcs. - if ordered today
Total Price:
40.79 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7932 €
2 pcs.
38.1514 €
5 pcs.
35.8428 €
10 pcs.
33.3200 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 5-2149521-1, TE Connectivity
PCB Mount Receptacle, Vertical, Board-to-Board, 6 Position, 9.14 mm Centerline, Gold (Au), Through Hole - Press-Fit, Power & Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 9.14 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 6 V | |
| Rated current | 18 A | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |