5-2057471-1 | TE Connectivity
Socket header, 199 pole, pitch 3.04 mm, straight, black, 5-2057471-1
Order No.: 71P9636
EAN: 4099891735777
MPN:
5-2057471-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0340 € *
Available in 12 Days: 84 pcs. - if ordered today
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0340 €
2 pcs.
31.8444 €
5 pcs.
29.9166 €
10 pcs.
27.8103 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 5-2057471-1, TE Connectivity
PCB Mount receptacle, Vertical, Board-to-Board, 199 Position, 3.04 mm / 6.09 mm Centerline, Gold, Through Hole - Press-Fit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 199 pole | |
| Grid | 3.04 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |