5-2040555-0 | TE Connectivity
Socket housing, 20 pole, pitch 2 mm, straight, red, 5-2040555-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available in 12 Days: 4,699 pcs. - if ordered today
Receptacle housing, 5-2040555-0, TE Connectivity
Housing, Receptacle, Wire-to-Board, 20 Position, 2 mm Centerline, Crimp, 2 Row, Red, Mating retention, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 125 V | |
| Number of rows | 2 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |