5-1971906-7 | TE Connectivity

Socket header, 14 pole, pitch 3.3 mm, straight, natural, 5-1971906-7

Order No.: 71P9625
EAN: 4099891735739
MPN:
5-1971906-7
5-1971906-7 TE Connectivity PCB Connection Systems Image 1
5-1971906-7 TE Connectivity PCB Connection Systems Image 2
5-1971906-7 TE Connectivity PCB Connection Systems Image 3
5-1971906-7 TE Connectivity PCB Connection Systems Image 4
5-1971906-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available in 5 Days: 1,759 pcs. - if ordered today
Total Price:
274.89 € *
Price list
Quantity
Price per unit*
300 pcs.
0.9163 €
750 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 5-1971906-7, TE Connectivity

The 5-1971906-7 features advanced design concepts to facilitate more stable, reliable and durable connection. This product can be used in a wide range of large electrical products, from home appliances to vending machines that require wire-toboard signal conduction application.

Features

  • Ergonomic design eases assembly process

Applications

  • Large home appliances
  • Small home appliances
  • Industrial control
Technical specifications
Filter Property Value
Connection plating tin-plated
Connection solder connection
Colour natural
Additional parts equipped
Pin number 14 pole
Contact type pin
Orientation straight
Type of locking Yes
Rated voltage 250 V
contact surface tin-plated
Version socket header
Rated current 4 A
Number of rows 2
Grid 3.3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15