5-1971876-7 | TE Connectivity
Plug housing, 15 pole, pitch 6 mm, straight, gray, 5-1971876-7
Unit Price (€ / pc.)
1.0472 € *
Available in 5 Days: 820 pcs. - if ordered today
Power triple lock connector, 5-1971876-7, TE Connectivity
The 5-1971876-7 offers high performance with a functional design. This product is ergonomically designed to minimize repetitive fatigue while providing many added customer benefits for performance assurance. Optional connector position assurance (CPA) ensures that, once engaged, this connector cannot be mistakenly disengaged.
Applications
- Automotive
- Industrial machinery
- Commercial building
- Household appliances
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |