5-1971800-1 | TE Connectivity
Pin header, 5 pole, pitch 2.5 mm, straight, natural, 5-1971800-1
Order No.: 34P8851
EAN: 4099889916805
MPN:
5-1971800-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2332 € *
Available in 12 Days: 13,171 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
50 pcs.
0.2154 €
100 pcs.
0.2011 €
250 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5-1971800-1, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Contact Base Material: Brass
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |