5-1971793-5 | TE Connectivity
Connector, 5 pole, pitch 2.5 mm, straight, black, 5-1971793-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Available in 12 Days: 10,740 pcs. - if ordered today
Rectangular connector, 5-1971793-5, TE Connectivity
Rectangular connector housing, Wire-to-Board, 5 Position, 2.5 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |