5-1971774-5 | TE Connectivity

Socket housing, 10 pole, pitch 6 mm, straight, gray, 5-1971774-5

Order No.: 35P3822
EAN: 4099889931716
MPN:
5-1971774-5
5-1971774-5 TE Connectivity PCB Connection Systems Image 1
5-1971774-5 TE Connectivity PCB Connection Systems Image 2
5-1971774-5 TE Connectivity PCB Connection Systems Image 3
5-1971774-5 TE Connectivity PCB Connection Systems Image 4
5-1971774-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

PCB Connection System, 5-1971774-5, TE Connectivity

Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Housing Material: Nylon
  • Housing Color: gray
  • Number of positions: 10
  • Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
  • Centerline (Pitch): 6 mm
  • Row-to-Row Spacing: 8.1 mm [0.319 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 10 pole
Grid 6 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes