5-1971774-4 | TE Connectivity

Connector, 8 pole, pitch 6 mm, straight, gray, 5-1971774-4

Order No.: 71P9617
EAN: 4099891735678
MPN:
5-1971774-4
5-1971774-4 TE Connectivity PCB Connection Systems Image 1
5-1971774-4 TE Connectivity PCB Connection Systems Image 2
5-1971774-4 TE Connectivity PCB Connection Systems Image 3
5-1971774-4 TE Connectivity PCB Connection Systems Image 4
5-1971774-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available in 5 Days: 661 pcs. - if ordered today
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.4522 €

Power triple lock connector, 5-1971774-4, TE Connectivity

The 5-1971774-4 offers high performance with a functional design. This product is ergonomically designed to minimize repetitive fatigue while providing many added customer benefits for performance assurance. Optional connector position assurance (CPA) ensures that, once engaged, this connector cannot be mistakenly disengaged.

Applications

  • Automotive
  • Industrial machinery
  • Commercial building
  • Household appliances
  • HVAC
Technical specifications
Colour gray
Type of locking Yes
Grid 6 mm
Pin number 8 pole
Version connector
Orientation straight
Connection crimp connection
Contact type tab
Rated voltage 600 V
Number of rows 2
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes