5-1825574-8 | TE Connectivity

Pin header, 16 pole, pitch 2.54 mm, straight, black, 5-1825574-8

Order No.: 71P9564
EAN: 4099891735609
MPN:
5-1825574-8
Series: AMPMODU
5-1825574-8 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available in 5 Days: 3,258 pcs. - if ordered today
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-1825574-8, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 16 Position, 2.54 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.

Technical specifications
Colour black
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 16 pole
Version pin header
Additional parts equipped
Orientation straight
Connection SMD
Contact type pin
Number of rows 1
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes