5-1825574-4 | TE Connectivity
Pin header, 17 pole, pitch 2.54 mm, straight, black, 5-1825574-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Available in 12 Days: 4,330 pcs. - if ordered today
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
5 pcs.
8.6989 €
10 pcs.
8.1396 €
25 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-1825574-4, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 17 Position, 2.54 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 17 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |