5-1775443-5 | TE Connectivity

Pin header, 5 pole, pitch 1.5 mm, straight, natural, 5-1775443-5

Order No.: 36P9957
EAN: 4099889950908
MPN:
5-1775443-5
5-1775443-5 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
685.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.2856 €

PCB Connection System, 5-1775443-5, TE Connectivity

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 1.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 1.5 mm
Connection SMD
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes