5-147969-1 | TE Connectivity
Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-147969-1
Order No.: 37P7007
EAN: 4099889964561
MPN:
5-147969-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 12 Days: 1,607 pcs. - if ordered today
PCB Connection System, 5-147969-1, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2,3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |