5-147747-8 | TE Connectivity

Socket header, 16 pole, pitch 2.54 mm, straight, black, 5-147747-8

Order No.: 71P9437
EAN: 4099891735265
MPN:
5-147747-8
5-147747-8 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available in 5 Days: 750 pcs. - if ordered today
Total Price:
645.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.5823 €

Socket header, 5-147747-8, TE Connectivity

PCB Mount receptacle, Vertical, Board-to-Board, 16 Position, 2.54 mm Centerline, Gold, Surface mount, Signal, Black.

Technical specifications
Filter Property Value
Connection plating tin-plated
Connection SMD
Colour black
Additional parts equipped
Pin number 16 pole
Contact type socket
Orientation straight
Type of locking Yes
Rated voltage 250 V
contact surface gold-plated
Version socket header
Rated current 3 A
Number of rows 2
Grid 2.54 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15