5-1473574-4 | TE Connectivity

Socket header, 4 pole, pitch 2 mm, straight, black, 5-1473574-4

Order No.: 71P9435
MPN:
5-1473574-4
Series: RITS
5-1473574-4 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7826 € *
Available in 12 Days: 1,822 pcs. - if ordered today
Total Price:
6,226.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
7.7826 €

Connector assembly, 5-1473574-4, TE Connectivity

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 32 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes