5-1473571-6 | TE Connectivity
Socket header, 6 pole, pitch 2 mm, straight, black, 5-1473571-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Available in 12 Days: 4,160 pcs. - if ordered today
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4026 €
25 pcs.
5.0337 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 5-1473571-6, TE Connectivity
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 32 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |