5-147292-4 | TE Connectivity
Pin header, 6 pole, pitch 2.54 mm, angled, black, 5-147292-4
Order No.: 37P5354
EAN: 4099889955576
MPN:
5-147292-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Available in 12 Days: 83,750 pcs. - if ordered today
Total Price:
648.55 € *
Price list
Quantity
Price per unit*
250 pcs.
2.5942 €
500 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5-147292-4, TE Connectivity
Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |