5-146509-6 | TE Connectivity

Pin header, 12 pole, pitch 2.54 mm, straight, black, 5-146509-6

Order No.: 71P9424
EAN: 4099891735142
MPN:
5-146509-6
Series: AMPMODU
5-146509-6 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
60 pcs.
3.5105 €
150 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-146509-6, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 12 Position, 2.54 mm .1 in Centerline, Unshrouded, Gold, Through Hole-Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes