5-146490-7 | TE Connectivity
Pin header, 14 pole, pitch 2.54 mm, straight, black, 5-146490-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available in 12 Days: 735 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5220 €
25 pcs.
4.2245 €
50 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-146490-7, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 14 Position, 2.54 mm .1 in Centerline, Unshrouded, Gold, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |