5-146481-2 | TE Connectivity
Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-146481-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available in 12 Days: 2,250 pcs. - if ordered today
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0948 €
450 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-146481-2, TE Connectivity
PCB Mount header, Board-to-Board, Number of positions: 2, Unshrouded, Through Hole - Solder, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |