5-146465-5 | TE Connectivity
Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-146465-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Available in 12 Days: 1,620 pcs. - if ordered today
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8441 €
25 pcs.
2.6537 €
50 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 5-146465-5, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 5 Position, 2.54 mm .1 in Centerline, Unshrouded, Tin, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |