5-146269-8 | TE Connectivity

Pin header, 16 pole, pitch 2.54 mm, straight, black, 5-146269-8

Order No.: 71P9414
EAN: 4099891735043
MPN:
5-146269-8
Series: AMPMODU
5-146269-8 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7128 € *
Available in 12 Days: 5,481 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
25 pcs.
3.2130 €
50 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 5-146269-8, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 16 Position, 2.54 mm centerline, Breakaway, Gold, Through Hole-Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes