5-1241961-8 | TE Connectivity
Socket housing, 3 pole, pitch 5 mm, straight, natural, 5-1241961-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 46,862 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
25 pcs.
0.4641 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 5-1241961-8, TE Connectivity
Housing, Receptacle, Wire-to-Board, 3 Position, 5 mm centerline, Crimp, 1 Row, Natural, Mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |