5-103955-1 | TE Connectivity
Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-103955-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Available in 12 Days: 880 pcs. - if ordered today
Total Price:
468.62 € *
Price list
Quantity
Price per unit*
110 pcs.
4.2602 €
220 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-103955-1, TE Connectivity
Connector assembly, Plug, Wire-to-Board, 2 Position, 2.54 mm Centerline, Insulation displacement (IDC) / Crimp, 1 Row, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| Connection plating | tin-plated | |
| Rated voltage | 267 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |