5-103672-6 | TE Connectivity

Pin header, 7 pole, pitch 2.54 mm, angled, black, 5-103672-6

Order No.: 71P9240
EAN: 4099891734633
MPN:
5-103672-6
Series: AMPMODU
5-103672-6 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 12 Days: 2,748 pcs. - if ordered today
Total Price:
224.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
156 pcs.
1.4399 €

Pin header, 5-103672-6, TE Connectivity

PCB Mount header, Right angle, Wire-to-Board, 7 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes