5-103233-8 | TE Connectivity
Pin header, 18 pole, pitch 2.54 mm, straight, black, 5-103233-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Available in 12 Days: 21,442 pcs. - if ordered today
PCB header, 5-103233-8, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 18 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Press-Fit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| SVHC free | No |