5-103167-3 | TE Connectivity
Pin header, 12 pole, pitch 2.54 mm, angled, black, 5-103167-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available in 12 Days: 13,997 pcs. - if ordered today
Pin header, 5-103167-3, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 12 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |