5-103164-2 | TE Connectivity

Pin header, 8 pole, pitch 2.54 mm, angled, black, 5-103164-2

Order No.: 71P9226
EAN: 4099891734497
MPN:
5-103164-2
Series: AMPMODU
5-103164-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 50 Weeks
Total Price:
7,540.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
2576 pcs.
2.9274 €

Pin header, 5-103164-2, TE Connectivity

PCB Mount header, Right angle, Wire-to-Board/Board-to-Board, 8 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes