5-102617-6 | TE Connectivity

Pin header, 16 pole, pitch 2.54 mm, angled, black, 5-102617-6

Order No.: 71P9217
EAN: 4099891734435
MPN:
5-102617-6
Series: AMPMODU
5-102617-6 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7235 € *
Available in 12 Days: 1,095 pcs. - if ordered today
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
5 pcs.
6.3784 €
10 pcs.
5.9738 €
25 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-102617-6, TE Connectivity

PCB Mount header, Right angle, Board-to-Board/Wire-to-Board, 16 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes