5-102617-5 | TE Connectivity

Pin header, 14 pole, pitch 2.54 mm, angled, black, 5-102617-5

Order No.: 71P9216
EAN: 4099891734428
MPN:
5-102617-5
Series: AMPMODU
5-102617-5 TE Connectivity PCB Connection Systems
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Pin header, 5-102617-5, TE Connectivity

PCB Mount header, Right angle, Board-to-Board/Wire-to-Board, 14 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes