5-102570-2 | TE Connectivity

Pin header, 8 pole, pitch 2.54 mm, angled, black, 5-102570-2

Order No.: 71P9210
EAN: 4099891734367
MPN:
5-102570-2
Series: AMPMODU
5-102570-2 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available in 5 Days: 1,054 pcs. - if ordered today
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9869 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-102570-2, TE Connectivity

PCB Mount header, Right angle, Wire-to-Board, 8 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold, Through Hole-Solder.

Technical specifications
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 8 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Number of rows 2
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes