5-102557-7 | TE Connectivity
Pin header, 60 pole, pitch 2.54 mm, straight, black, 5-102557-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1037 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
204.31 € *
Price list
Quantity
Price per unit*
3 pcs.
68.1037 €
8 pcs.
66.8542 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 5-102557-7, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 60 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Press-Fit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 60 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |