5-102202-5 | TE Connectivity

Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-102202-5

Order No.: 71P9202
EAN: 4099891734282
MPN:
5-102202-5
Series: AMPMODU
5-102202-5 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available in 12 Days: 3,076 pcs. - if ordered today
Total Price:
1,862.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
828 pcs.
2.2491 €

Pin header, 5-102202-5, TE Connectivity

The 5-102202-5 is a standard profile header that can be used for feed-to and feed-thru applications. This product's housing is black thermoplastic, flame retardant and 94V-0 rated.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes