4-2170769-5 | TE Connectivity

Cage assembly, angled, 4-2170769-5

Order No.: 71P8847
MPN:
4-2170769-5
Series: zQSFP+/QSFP28
4-2170769-5 TE Connectivity PCB Connection Systems Image 1
4-2170769-5 TE Connectivity PCB Connection Systems Image 2
4-2170769-5 TE Connectivity PCB Connection Systems Image 3
4-2170769-5 TE Connectivity PCB Connection Systems Image 4
4-2170769-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Cage assembly, 4-2170769-5, TE Connectivity

The 4-2170769-5 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Filter Property Value
Version cage assembly
Connection press-fit
Orientation angled
contact surface tin-plated
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes