4-2170754-2 | TE Connectivity

Cage assembly, angled, 4-2170754-2

Order No.: 71P8840
EAN: 4099891635459
MPN:
4-2170754-2
Series: zQSFP+/QSFP28
4-2170754-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5112 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,008.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
32 pcs.
31.5112 €

Cage assembly, 4-2170754-2, TE Connectivity

The 4-2170754-2 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Filter Property Value
Version cage assembly
Connection press-fit
Orientation angled
contact surface tin-plated
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes