4-1971906-3 | TE Connectivity

Pin header, 6 pole, pitch 3.3 mm, straight, yellow, 4-1971906-3

Order No.: 59F1199
MPN:
4-1971906-3
Headers&Wire Housings GI CONN 3.3 HEADER ASSY 6P
4-1971906-3 TE Connectivity PCB Connection Systems Image 1
4-1971906-3 TE Connectivity PCB Connection Systems Image 2
4-1971906-3 TE Connectivity PCB Connection Systems Image 3
4-1971906-3 TE Connectivity PCB Connection Systems Image 4
4-1971906-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Available in 12 Days: 46,800 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2975 €
10 pcs.
0.2737 €
50 pcs.
0.2618 €
100 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 4-1971906-3, TE Connectivity

Next Generation Gi3.3, Header Assembly, 2 Row.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.3 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Number of rows 2
Colour yellow
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes