4-1971875-7 | TE Connectivity
Connector, 15 pole, pitch 6 mm, straight, yellow, 4-1971875-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available in 12 Days: 8,960 pcs. - if ordered today
Total Price:
342.72 € *
Price list
Quantity
Price per unit*
320 pcs.
1.0710 €
560 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, 4-1971875-7, TE Connectivity
Rectangular power connector, Housing, Cap, Wire-to-Wire, 15 Position, 6 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 15 pole | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 3 | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |