4-1971817-4 | TE Connectivity
Connector, 4 pole, pitch 2.5 mm, straight, natural, 4-1971817-4
Order No.: 71P8822
EAN: 4099891733131
MPN:
4-1971817-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 12 Days: 2,400 pcs. - if ordered today
Total Price:
216.58 € *
Price list
Quantity
Price per unit*
350 pcs.
0.6188 €
1500 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab header, 4-1971817-4, TE Connectivity
Rast 2.5, Tab header assembly, Vertical, External locking.
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |