4-1734598-9 | TE Connectivity
Pin header, 9 pole, pitch 1.25 mm, straight, natural, 4-1734598-9
Order No.: 71P8720
EAN: 4099891732998
MPN:
4-1734598-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 9,400 pcs. - if ordered today
Total Price:
198.14 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4403 €
1100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 4-1734598-9, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 9 Position, 1.25 mm Centerline, Fully shrouded, Nickel, Through Hole - Solder, Signal, Natural.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 1.25 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | nickel-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |