368576-6 | TE Connectivity
Plug housing, 6 pole, pitch 3.96 mm, straight, blue, 368576-6
Order No.: 34P6160
EAN: 4099889910803
MPN:
368576-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 12 Days: 10,400 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 368576-6, TE
6-Positions, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3.96 mm Centerline, 2 Row, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |