368572-9 | TE Connectivity
Connector, 3 pole, pitch 3.96 mm, straight, black, 368572-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 2,286 pcs. - if ordered today
Total Price:
271.32 € *
Price list
Quantity
Price per unit*
600 pcs.
0.4522 €
1200 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 368572-9, TE Connectivity
Rectangular power connector, Housing, Cap, Wire-to-Wire, 3 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 3 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |