368571-2 | TE Connectivity
Plug housing, 3 pole, pitch 3.96 mm, straight, red, 368571-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3023 € *
Available in 12 Days: 87,921 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3023 €
10 pcs.
0.2808 €
25 pcs.
0.2618 €
50 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, 368571-2, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Board / Wire-to-Wire, 3 Position, 3.96 mm centerline, Wire and Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 300 V | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |